• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barwig 4100-235 Dual level mixer tap Hose connection 10 mm White, Chrome

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 38.99
-5 %
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dual level mixer tap

Hose connection

10 mm

Material

Plastic

Factory colour

White

Chrome

Nominal voltage (details)

12 - 15 V DC

Mounting hole

34 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1182006 Barwig 4100-235 Dual level mixer tap Hose connection 10 mm White, Chrome

Description

Leak swivelling. Jet controller can be pulled out. Pressure-resistant up to 3 bar. Mounting hole 34 mm. Mounting with threaded nut. Mounting height 160 mm Width: 115 mm.

This text is machine translated.