• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 1593781 Current Cable extension 16 A White 5.00 m H05VV-F 3G 1,5 mm²

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 10.99
-32 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable 5m, white

  • With increased touch protection

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5.00 m

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593781 Basetech 1593781 Current Cable extension 16 A White 5.00 m H05VV-F 3G 1,5 mm²

Description

Mains sockets are not always available at the points where they are required. Therefore, this extension cable for the flexible power supply in your house is indispensable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.