• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech CTG-15 Paint meter

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

281 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CTG-15 pocket paint tester

  • Safety with purchase of second-hand cars
  • Clear indication of status
  • Small and handy
  • Ideal as keychain

Technical specifications

Product type

Paint meter

Manufacturer's standards (no certificate)

Operating voltage

3 V (CR2032)

Dim

(L x W x H) 16 x 40 x 68 mm

Weight

30 g

Display

LED

Content

1 pc(s)

Measuring type

Magnet

Width

40 mm

Height

68 mm

Length

16 mm

Display (details)

LED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107444 Basetech CTG-15 Paint meter

Conformity certificate

Conformity certificate 107444 Basetech CTG-15 Paint meter

Description

The pocket paint tester informs you more in just a few minutes than the information you obtain after hours of inspection with the naked eye. It tests the thickness of paint which is not visible to the eye and also identifies damaged, repaired areas. Because even fraction of paint can hide a costly repairing of body damage.
A small amount is well spent, because:
• You can negotiate the price with decent arguments
• You can be sure that you buy the right car
• If necessary, you may cancel the (bad) bargain
• You save yourself a lot of trouble later and attorney's fees

Features

  • Indication of irregularities in the layer of paint by 3 LEDs
  • Automatic power off
  • Protective sensor cap

Scope of delivery

  • Lithium button cell (CR2032)
  • User manual.

Hints

Suitable for steel bodies It may lead to erroneous measurements with testing of other surfaces such as aluminium chassis, painted plastic parts, etc. For this, kindly follow the instructions in the manual. You can download it free.

More interesting products

(*All information is plus legal VAT)