• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech EVA9550H20 Foam rubber block self-adhesive EVA Black (L x W x H) 95 x 49 x 19 mm 1 pc(s)

Product type
Foam rubber block
Material
EVA
Features
self-adhesive
Type
With 3M adhesive tape
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam rubber block

Features

self-adhesive

Type

With 3M adhesive tape

Factory colour

Black

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

95 mm

Width

49 mm

Height

19 mm

Dim

(L x W x H) 95 x 49 x 19 mm

Material

EVA

Content

1 pc(s)

Type

EVA9550H20

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 457572 Basetech EVA9550H20 Foam rubber block self-adhesive EVA Black (L x W x H) 95 x 49 x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 457572 Basetech EVA9550H20 Foam rubber block self-adhesive EVA Black (L x W x H) 95 x 49 x 19 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?