• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Hand-held fan

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini rechargable fan with wrist band, white

  • Wrist band allows you to hold the fan on your wrist or bicycle
  • 3 speed levels
  • With rechargeable battery
  • Number 3 beside three stylised wind lines representing movement or air flow.
  • Symbol of a Micro-USB connection on a black background with a white border. Text: 'Micro USB'.

Technical specifications

  • Battery 803035, 800 mAh
  • Operating time 1 - 4 h
Product type

Hand-held fan

Operating voltage

5 V DC

Switching stages

3

Case colour

White

Fan features

Battery

n.rel.

Connection

USB

Speed levels

3

Factory colour

White

Material

Silicone

Power supply (LOV)

rechargeable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345471 Basetech Hand-held fan

Description

Keep cool on hot days. The mini-fan with wrist strap can be taken everywhere with you.

3 speed settings
The different speeds can be selected for optimum ventilation. The hand-held fan has 3 speed levels.

Built-in battery
The fan can be recharged via micro USB. The running time is approx. 1 - 4 hours. Thanks to the built-in lithium battery, this fan is much more powerful than conventional battery-operated hand fans.

This text is machine translated.

Features

  • White color
  • Silicone wristband
  • Rechargable battery: 803035, 800 mAh
  • Operating time: 1-4 h

Scope of delivery

  • Mini fan
  • User manual
  • Micro USB cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)