• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech STD-150 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 13 mm Black 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1628 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

150 mm

Width

13 mm

Min. temperature

-10 °C

Max. temperature

+75 °C

Content

10 pc(s)

Dim

(L x W) 150 mm x 13 mm

Manufacturer part #

STD-150

Type

STD-150

Documents & Downloads

Datasheet

Datasheet 452688 Basetech STD-150 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 13 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 452688 Basetech STD-150 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 13 mm Black 10 pc(s)

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)