• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12206116 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 125 mm x 12 mm Black 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2372 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Bundle diameter

30 mm

Length

125 mm

Width

12 mm

Content

20 pc(s)

Dim

(L x W) 125 mm x 12 mm

Manufacturer part #

TC-12206116

Type

TC-12206116

Documents & Downloads

Datasheet

Datasheet 3051529 TRU COMPONENTS TC-12206116 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 125 mm x 12 mm Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3051529 TRU COMPONENTS TC-12206116 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 125 mm x 12 mm Black 20 pc(s)

Description

Scope of delivery

  • 20x Velcro cable ties

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)