• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KL16X3000C Hook-and-loop tape for bundling Hook and loop pad (L x W) 3000 mm x 16 mm Black 2 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

257 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.50)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

3000 mm

Width

16 mm

Content

2 pc(s)

Dim

(L x W) 3000 mm x 16 mm

Manufacturer part #

KL16X3000C

Type

KL16X3000C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419954 TOOLCRAFT KL16X3000C Hook-and-loop tape for bundling Hook and loop pad (L x W) 3000 mm x 16 mm Black 2 pc(s)

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)