• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5011-2733-0033 Euro profile cylinder (short) 27 / 33mm

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile in brief cylinder

  • Safe profile short cylinder AS series for thin doors, glass doors or metal doors
  • With drill-out protection, makes it difficult to break or open the cylinder
  • Keyed-alike, supplied with 3 keys
  • Tested according to DIN 18252:2006-12
  • Material: Nickel-plated brass

Technical specifications

Product type

Euro profile cylinder (short)

Cylinder dimensions

27 / 33mm

Cylinder inside diameter

27 mm

Cylinder (outside diameter)

33 mm

Size

27/33 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928488 Basi 5011-2733-0033 Euro profile cylinder (short) 27 / 33mm

Information

Information 1928488 Basi 5011-2733-0033 Euro profile cylinder (short) 27 / 33mm

Description

The safe AS short cylinder range from BASI. Short cylinders can be operated from two sides like double profile cylinders. However, due to their short length, they are suitable for thin doors, glass doors or metal doors. The robust cylinder is supplied with 3 keys. The short cylinder is equipped with an equenclosing system. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. Of course, there is always the possibility of having the regional key service produce replacement keys. The solid cylinder made of matt nickel-plated brass also comes with a drill-out protection, which prevents/makes it difficult to drill out possible burglars. The BASI cylinders are manufactured with the highest quality being precisely observed. Production and testing is carried out in accordance with DIN standard 18252:2006-12.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)