• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9200-0010 Automatic door opener with release mechanism

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric door opener - ET 90

  • Automatic door opener ET 90 - with mechanical release
  • Symmetrical design DIN LEFT / DIN suitable
  • Insert for 6-12 volt
  • Adjustable standard fall function
  • Design 20 mm

Technical specifications

Operating voltage

6 - 12 V

Product type

Automatic door opener with release mechanism

Door opener dimensions

20 mm

Door stop

Left/Right

Mechanical unlocking

Yes

Factory colour

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332049 Basi 9200-0010 Automatic door opener with release mechanism

Description

The BASI electric door opener ET 90 with mechanical unlocking can be used for DIN LEFT and DIN RIGHT doors thanks to its symmetrical design and unlocks doors at the push of a button without having to personally open the doors. Electrical door openers are preferably used at entrance doors in multi-family houses or businesses. Often also used in combination with intercom systems or surveillance cameras - the combination offers a high degree of comfort and security. The ET 90 is operated with a voltage of 6-12 Volt and is equipped with adjustable standard fall function – design 20 mm.

Suitable with BASI FLB 950 closure panel

This text is machine translated.

Scope of delivery

  • Electric door opener - ET 90 with mechanical unlocking

More interesting products

(*All information is plus legal VAT)