• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0526000002-C Magnet

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CDVI adhesive agent 300 kg

  • Holding force 300 kg
  • Surface-mount version (AP)
  • Opens in case of power failure
  • Wear-free

Technical specifications

  • Dim. Magnet (L x W x H) 254 x 45 x 28 mm
  • Dim. Anchor plate (L x W x H) 185 x 38 x 11 mm
  • Power supply: 12/24 V DC
  • Current consumption (typ.): 12 V DC = 550 mA; 24 V DC = 275 mA
Product type

Magnet

Documents & Downloads

Datasheet

Datasheet 2482968 CDVI Security F0526000002-C Magnet

User & Safety Instructions

User & Safety Instructions 2482968 CDVI Security F0526000002-C Magnet

User & Safety Instructions 2482968 CDVI Security F0526000002-C Magnet

Description

Magnetic clamp, surface-mounted version (AP) 300 kg 12/24 V DC.

This text is machine translated.

Features

  • High corrosion resistance
  • Easy to set up
  • Noiseless operation
  • Recommended for indoor use (IP54 rating)
  • Optical feedback, integrated relay
  • No remaining magnetism
  • Built-in varistor (protection against residual voltage).

Scope of delivery

  • Anchor plate
  • Cable
  • Mounting material.

More interesting products

(*All information is plus legal VAT)