• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi BM5041-0000-0041 Outside cylinder 20 / 32mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profil-Au external cylinder

  • Profile outer cylinder with best quality and maximum flexibility
  • With drill-out protection, pick-up protection and impact protection, makes breaking or opening of the cylinder difficult
  • Supplied with 3 drill bit wrenches / reversible wrenches
  • ideal for BASI additional fuses, additional door lock KS 500, KS 500R
  • Carrier rod can be shortened individually, material: Brass, matt nickel-plated

Technical specifications

Product type

Outside cylinder

Cylinder dimensions

20 / 32mm

Cylinder inside diameter

20 mm

Cylinder (outside diameter)

32 mm

Size

105 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1929176 Basi BM5041-0000-0041 Outside cylinder 20 / 32mm

User & Safety Instructions

User & Safety Instructions 1929176 Basi BM5041-0000-0041 Outside cylinder 20 / 32mm

Information

Information 1929176 Basi BM5041-0000-0041 Outside cylinder 20 / 32mm

Description

The outer cylinder, also known as a round cylinder, is suitable for additional door locks on the door blade. The profile outer cylinder can be used instead of a rotary knob on the additional door lock. ideal for the BASI additional door lock KS 500, as well as KS 500R (available separately). The outer cylinder is made of high-quality materials, which promise a long service life and high wear resistance. Of course, the cylinder is equipped with all safety features, which also has a standard profile cylinder. The cylinder is made of solid brass and comes with 3 drill bit wrenches. In addition, the use of the drill hole lock offers a pick-up protection and drill-out protection, which offer further security for your doors. The pick guard is a guard that prevents the lock cylinder from being unlocked using tools. In the so-called lock picking, tools such as Dietiche are pushed into the key channel to push the individual pins down to allow the rotor of the cylinder to rotate. The drill protection is a safety measure to prevent / make it difficult to drill the cylinder core. The outer cylinder is equipped with a different closing system. Only the 3 enclosed turning keys are suitable. The carrier rod can be shortened individually and brought to the correct size. In combination with a BASI additional door lock, the locking system provides maximum protection for your entrance door.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)