• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi Keyrings 0006-0157 4026434178852 Grey (matt), Black 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

72 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-key ring 30 mm

  • Snap - keyrings with carabiner
  • 1 PU (sales unit) = 10 units packed in polybags
  • Color: Matt gray / black
  • Supplied with 2 key rings
  • Diameter 30 mm

Technical specifications

Product type

Keyrings

Content

10 pc(s)

Factory colour

Grey (matt)

Black

Dim

(Ø) 30 mm

Material

Metal

(Ø)

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355229 Basi Keyrings 0006-0157 4026434178852 Grey (matt), Black 10 pc(s)

Description

Snap - keyrings with carbine in 30 mm design, carabiners with snap function - for the keychain or for fixing individual keys, color: Matt gray/black. 1 unit = 10 units

This text is machine translated.

Scope of delivery

  • 10 pcs. Snap-key ring 30 mm

More interesting products

(*All information is plus legal VAT)