• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Keyrings 68455230 VN16mm Silver 50 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

220 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 9.99 / piece)
€ 11.99
-17 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key ring 16 mm nickel-plated steel

  • Easy-to-install design
  • Steel, nickel-plated
  • Plastic boxes
  • 50.

Technical specifications

Product type

Keyrings

Content

50 pc(s)

Factory colour

Silver

Dim

(Ø) 16 mm

Material

Steel

(Ø)

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204567 SWG Keyrings 68455230 VN16mm Silver 50 pc(s)

Description

Installation-friendly design. Nickel-plated steel, plastic box

This text is machine translated.

Scope of delivery

  • 50 @ key rings vn 16 mm

More interesting products

(*All information is plus legal VAT)