• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Keyrings NI-BRG-M1-R3 BigRing 8 S-Biner Black, Silver 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key ring with 8 S-BINER snap hooks

  • With 8 S-BINER snap hooks
  • Robust and safe
  • Key practically sorted

Technical specifications

Product type

Keyrings

Content

1 pc(s)

Factory colour

Black

Silver

Weight

36 g

Dim

(L x W x H) 85 x 57 x 12 mm

Material

Stainless steel

Width

57 mm

Height

12 mm

Length

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1090587 NITE Ize Keyrings NI-BRG-M1-R3 BigRing 8 S-Biner Black, Silver 1 pc(s)

Description

For all, a pair of keys carry with them more than usual. Continuous ring made of robust, stainless steel, including 8 S-BINER stainless steel in two colors, in black and silver. Organized key at a glance. S-BINER can be easily replaced, or at the belt, zip, etc. can be attached.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)