• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BBDF BK 1307580000 Weidmüller Content: 100 pc(s)

Image similar
Product type
Holder
Weight
0.62 g
Manufacturer part #
1307580000
Factory colour
Black
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Insulation material: PA 66/6
  • Length: 12.5 mm
  • Width: 9.5 mm
  • Height: 12.05 mm
Product type

Holder

Weight

0.62 g

Manufacturer part #

1307580000

Factory colour

Black

Content

100 pc(s)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BBDF BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242195 BBDF BK 1307580000 Weidmüller Content: 100 pc(s)