• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BBH55E/12V DC-pg Eltako Wireless Wireless motion/light sensor Surface-mount, Wall

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
Product type

Wireless motion/light sensor

Series

Eltako

Dim

(W x H x D) 80 x 25 x 80 mm

Mounting type

Surface-mount

Wall

Data transfer (Smart Home)

Wireless

Width

80 mm

Height

25 mm

Depth

80 mm

Hub

Not required, optional for remote access

Factory colour

Polar white

Pure white (RAL 9010)

Switch type function

Motion detector

Switch type component

Insert

Surface mounted (plaster)

Other

80 mm

Movement sensor

25 mm

80 mm

Untreated

FALSE

33 mm

TRUE

80 mm

FALSE

Thermoplastic

FALSE

FALSE

FALSE

TRUE

Plastic

Other

FALSE

FALSE

9010

FALSE

80 mm

FALSE

FALSE

FALSE

Glossy

TRUE

FALSE

FALSE

FALSE

FALSE

60 mm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2637029 BBH55E/12V DC-pg Eltako Wireless Wireless motion/light sensor Surface-mount, Wall

User & Safety Instructions

User & Safety Instructions 2637029 BBH55E/12V DC-pg Eltako Wireless Wireless motion/light sensor Surface-mount, Wall

Description

Bus motion sensor polar white glossy for connection to the RS485 bus gateway BGW14. For single mounting or mounting in the E-Design55 switch system. 80x80mm, 25 mm high. Installation depth 33mm. The data transfer and the power supply takes place via the 4-wire bus with a 12V DC-switched power supply. Standby loss of only 0.1 watt. Smart home sensor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)