• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BBV14 Eltako Wireless Busbar bridge connector DIN rail

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Busbar bridge connector

Series

Eltako

Mounting type

DIN rail

Data transfer (Smart Home)

Wireless

Width

450 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.02

Factory colour

Black

Other

2

FALSE

TRUE

FALSE

FALSE

None

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162185 BBV14 Eltako Wireless Busbar bridge connector DIN rail

Description

Bus bridge connector for wire connections of the bus and power supply bridges series 14, 45 cm long. 4-wire strands with soldered plugs on both sides. The bus bridge connector BBV14 can connect bus parts on different mounting rails. In order to save space on series 14 series modular installation devices with cross-wiring bus and power supply with jumpers on different mounting rails in a control cabinet or distributor, bus bridge connectors are attached at the end of a series of devices and at the beginning of the next series of devices.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)