• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RC12-230V Eltako RC module DIN rail

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.34 / piece)
€ 41.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC module

Series

Eltako

Dim

(W x D) 18 mm x 58 mm

Operating voltage

230 V

Mounting type

DIN rail

Width

18 mm

Depth

58 mm

Hub

Not required, optional for remote access

Weight

0.059 kg

RC-element

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162004 RC12-230V Eltako RC module DIN rail

Description

3-way RC snubber. Series installation device for mounting on mounting rail, 1 division unit = 18mm wide, 58mm deep. For compensation of inductive interference voltages on control cables. Up to three switching devices can be suppressed by parallel connection to the 230V control inputs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)