• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSG71/1-10V Eltako Wireless Dimmer actuator Surface-mount Switching capacity (max.) 600 W Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Dimmer actuator

Series

Eltako

Dim

(W x H x D) 46 x 166 x 31 mm

Max. switching capacity

600 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Mounting type

Surface-mount

600 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

46 mm

Height

166 mm

Depth

31 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.14

Other

White

TRUE

Other

230 V AC

1.4 W

FALSE

FALSE

TRUE

FALSE

Thermoplastic

Plastic

Other

32

868 MHz

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162219 FSG71/1-10V Eltako Wireless Dimmer actuator Surface-mount Switching capacity (max.) 600 W Max. range (open field) 30 m

Description

Dimmer switch control unit for EVG 1-10V, 1 normally open contact non-floating 600VA and 1-10V control output 40mA. Minimum brightness and dimming speed can be set. With children's room, snooze and light-wicker switching as well as constant light control and master-slave operation. Additionally with light-setting control via PC or with radio buttons. Encrypted radio, bi-directional radio and repeater function can be activated. Stand-by loss only 1.4 watts. Mounting in the 230V mains connection cable, for example in intermediate ceilings and lights. 166mm long, 46mm wide and 31mm deep. With cable strain relief. Switching in zero crossing for contact protection. Also for controlling LED converters with passive 1-10V interface without auxiliary voltage up to 0.6mA. Above with auxiliary voltage. The set Helligkeits­stufe remains stored when the device is switched off (memory). In the event of a power failure, the switching position and the brightness level are saved and, if necessary, switched on when the supply voltage returns. The %Lamp rotary switch can be used to set the minimum brightness (fully dimmed). The dimming speed can be set with the dim-speed rotary switch. The load is switched on and off with a bistable relay at the output ECG. Switching capacity of fluorescent lamps or LV halogen lamps with EVG 600VA. By using a bistable relay, there is no coil power loss and no heating thereby even when the relay is switched on. After installation, wait for the automatic short synchronization before connecting the switched consumer to the mains. The buttons can be programd either as direction buttons or as universal buttons. With children's room switch and snooze switch. Light-wicker switching: A correspondingly programd radio signal of a timer ­startet the wake-up function by switching on the lighting with the lowest brightness and a slow dimming up to the maximum brightness. Depending on the set dimming speed with the dim-speed rotary switch, the alarm time is between 30 and 60 minutes. The dimming stops by means of short buttons (e.g. of a wireless hand-held transmitter). Children's room circuit, if activated: When switched on with longer button actuation (universal button or direction button on top), the light is switched on at the lowest brightness after approx. 1 second and, as long as it is still being scanned, slowly dimmed up without changing the last brightness level saved. . The LED under the upper rotary switch accompanies the programming process according to Bedienungs­anleitung and indicates control commands by short flashing during operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)