• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FGW14-USB Eltako RS485 Gateway Rack

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bus system wireless bus
Product type

Gateway

Series

Eltako

IP20

Operating voltage

5 V

Mounting type

Rack

Data transfer (Smart Home)

RS485

Hub

Not required, optional for remote access

n.rel.

Weight

0

DRA (DIN-rail adapter)

Multiple interface

DC

0.3 W

FALSE

TRUE

FALSE

1

None

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

FALSE

5-5 V

IP20

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637562 FGW14-USB Eltako RS485 Gateway Rack

User & Safety Instructions

User & Safety Instructions 2637562 FGW14-USB Eltako RS485 Gateway Rack

Description

Gateway with USB A port. Bidirectional. Standby loss of only 0.3 watt. DIN-EN 60715 TH35 DIN rail mounting device. 1 division unit = 18 mm wide, 58 mm deep. The gateway is only 1 TE wide, but can be used multiple times: For connecting a professional Smart home controller SafeIV or a PC via a USB interface, for coupling up to three FEM, for connection with the bus components of the older series 12 or as bus connectors of two RS485 buses of the series 14. Connection to the Eltako RS485 bus. Cross-wiring bus and power supply with jumper. Operation in conjunction with FAM14 or FTS14KS. The Hold terminal is connected to the FAM14 or FTS14KS. The PC connection is made via a USB interface with 9600 baud or 58k baud. Radio receiver modules FEM are connected in parallel to the sub-bus terminals RSA2 and RSB2 as well as the power supply terminals GND and +12V. Up to 10 button input modules FTS12EM are connected in series to sub-bus terminals RSA2 and RSB2, if necessary in series with radio reception modules FEM. The SafeIV or PC connection is done via a USB-interface. Series 12 actuators are connected to sub-bus terminals RSA2 and RSB2. There is no hold connection here. A second series 14 bus is fed via the terminals RSA2/RSB2. The settings of the BA mode rotary switch are made in accordance with the operating instructions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)