• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2145796 1175D Test equipment bag

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test equipment bag

Compatible with

Beha Amprobe

Material

Polyamide

Factory colour

Black

Inside width

80 mm

Inside height

29.5 cm

Internal depth

50 mm

Version

Waist

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372786 Beha Amprobe 2145796 1175D Test equipment bag

Description

Robust measuring device bag.

This text is machine translated.

Features

  • Material: polyester, upholstered, belt loop
  • Innenmaβe: 295 x 80 x 50 mm

More interesting products

(*All information is plus legal VAT)