• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2146134 1290D Hole punch 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hole punch 1290 D

  • Notch or punching of the test labels
  • Easy to operate
  • Clean and precise notches or holes

Technical specifications

  • Hole Shape Round 3mm
  • Jaw depth 32 mm
  • Maul thickness 2.5 mm
  • Holes at 24 mm slide-in depth
Product type

Hole punch

Compatible with

Beha Amprobe

Weight

0.18

Depth

32 mm

Type

1290D

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372903 Beha Amprobe 2146134 1290D Hole punch 1 pc(s)

Description

For notch or punch down the test labels. The tool is easy to use and allows for clean and precise notches or holes for the labels.

This text is machine translated.

Features

  • Hole punch with circular perforation (3 mm)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)