• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2390043 1305D Sticker 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sticker

Compatible with

Beha Amprobe

Width

20 mm

Height

20 mm

Length

75 mm

Type

1305D

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372721 Beha Amprobe 2390043 1305D Sticker 1 pc(s)

Description

For the unique identification of wires and cables with the next inspection. This universal colored cable labels provide good visualization of the annual due date. There is a field for independent marking of the year and month. Size 75 x 20 mm; marking area: 20 x 20 mm

• For the unique identification of wires and cables with the next inspection
• Size 75 x 20 mm
• Labelling surface: 20 x 20 mm
• Color: yellow.

This text is machine translated.

Scope of delivery

  • 100 labels.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)