• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2732643 CC-ACDC Test equipment bag

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measurement device bag CC-ACDC

  • Polyamide
  • Camera strap
  • Belt loop

Technical specifications

Product type

Test equipment bag

Compatible with

Beha Amprobe

Dim

(L x W) 300 mm x 120 mm

Material

Polyamide

Width

120 mm

Version

Shoulder

Waist

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372731 Beha Amprobe 2732643 CC-ACDC Test equipment bag

Description

Robust measuring device bag.

This text is machine translated.

Features

  • Material: polyamide, carrying strap, Gurtelschaufe
  • Aussenmaβe: 300 x 120 x 60 mm