• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 3311961-D Tachometer Calibrated to (SCS-accredited certification body) Mechanical, Optical 1 - 19999 U/min

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Combo-dial meter TACH20

  • Speed measurement
  • Speed measurement
  • Length measurement
  • Optical and mechanical measurement

Technical specifications

Product type

Tachometer

Measuring type

Mechanical

Optical

RPM accuracy

0.02 %

Speed resolution

1 U/min

Dim

(L x W x H) 175 x 60 x 175 mm

SCS-accredited certification body

Weight

250 g

Display

LCD

Rotational speed, mechanical (max.)

19999 U/min

Rotational speed, mechanical (min.)

1 U/min

Rotational speed, optical (max.)

99999 U/min

Rotational speed, optical (min.)

1 U/min

Rotational speed range (max.)

1 - 19999 U/min

Rotational speed (optical)

1 - 99999 U/min

Width

60 mm

Height

175 mm

Length

175 mm

Type

TACH20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470984 Beha Amprobe 3311961-D Tachometer Calibrated to (SCS-accredited certification body) Mechanical, Optical 1 - 19999 U/min

Description

Digital tachometer with 3 functions in one • Speed measurement • Speed measurement • Length measurement.
With the TACH20 rotating parts can be measured optically and mechanically. There are different adapter types available for contacting.

This text is machine translated.

Features

  • Display of the speed
  • Display of the speed on the surface in m/min, ft/min and in/min.
  • Display of the length measurement in m, ft and inch
  • Integrated measured value storage
  • The last value, the maximum value or the minimum value are shown in the display
  • Optical (non-contact) or mechanically coupled measurement
  • The optical measurement is visible by a red modulated light beam
  • Auto power-off approx. 30 sec. (Data remains stored)
  • Speed measurement in m/min, ft/min, in/min, m/s, ft/s
  • Length measurement up to 99999 m.

Scope of delivery

  • Mechanical transducer with 5 change-over adapters
  • Case.
  • Reflex adhesive strips
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.