• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 3313412 FTC00001240D Adapter 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Adapter

Compatible with

Beha Amprobe

Weight

0.26 kg

Reading category

CAT II

Width

100 mm

Height

70 mm

Length

450 mm

Type

FTC00001240D

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239087 Beha Amprobe 3313412 FTC00001240D Adapter 1 pc(s)

Description

Three-phase adapter. • for testing portable devices with a 16 A CEE 5-pin (1240) three-phase plug • Measurement of protective conductor resistance and insulation resistance • Suitable for all test devices with earthing contact socket

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)