• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 3313420 FTC00001241D Adapter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Three-phase adapter. • for testing portable devices with three-phase plug 32 A CEE 5-pin (1241) • Measurement of protective conductor resistance and insulation resistance • suitable for all test devices with earthing contact socket
  • This text is machine translated.

Technical specifications

Product type

Adapter

Compatible with

Beha Amprobe

Weight

0.39 kg

Reading category

CAT II

Width

80 mm

Height

120 mm

Length

450 mm

Type

FTC00001241D

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239088 Beha Amprobe 3313420 FTC00001241D Adapter 1 pc(s)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)