
Belden 000091740 Sensor/actuator built-in connector M8 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)
Technical specifications
- Type
RSMF 8/0,5 M
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connection side A
M8 plug, built-in
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
0.50 m
- Nominal voltage
32 V
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Connection
Open end cable
- Factory colour
Silver
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuSn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67/IP69K
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
000091740
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1234967 Belden 000091740 Sensor/actuator built-in connector M8 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1234967 Belden 000091740 Sensor/actuator built-in connector M8 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)























