• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 12018-1 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 30.00 cm No. of pins (RJ): 5 1 p

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RST 5-RKT 5-228/0,3M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

30.00 cm

Cross-section (sensor/actuator wiring)

0.5 mm²

Factory colour

Orange

Thread type connection side

M12

Cable colour

Orange

Contact material

CuSn

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

12018-1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1383044 Belden 12018-1 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 30.00 cm No. of pins (RJ): 5 1 p

User & Safety Instructions

User & Safety Instructions 1383044 Belden 12018-1 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 30.00 cm No. of pins (RJ): 5 1 p

Description

Connection line, M12 plug and M12 coupling with self-locking screw plug and molded cable. Wire color coding according to euro-standard IEC 61076-2-101.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)