• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 43678-1 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 0.60 m No. of pins (RJ): 3 1 p

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M8 socket, right angle
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Coupling LED-operation- and function display (PNP)
Type

RSMV 3-RKMWV/LED A 3-224/0,6M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M8 socket, right angle

Connection side B

M8 socket, right angle

No. of pins

3

Cable length

0.60 m

Cross-section (sensor/actuator wiring)

0.34 mm²

Factory colour

Orange

Thread type connection side

M8

Cable colour

Orange

Contact material

CuSn

IP67

Features

+ status indicator light

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

43678-1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1383089 Belden 43678-1 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 0.60 m No. of pins (RJ): 3 1 p

Description

Connection line, M8 plug and M8 angled coupling with molded cable and self-locking screw cap. Coupling with LED-operation- and function display (PNP). Wire color coding according to euro-standard IEC 61076-2-104.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?