• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 43776-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 4 1

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 16 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 24.00 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RST 4-RKWT 4-225/2M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, right angle

No. of pins

4

Cable length

2.00 m

Cross-section (sensor/actuator wiring)

0.34 mm²

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Contact material

CuSn

IP67

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

43776-10

Industrial packaging

Yes

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 1718865 Belden 43776-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 4 1

User & Safety Instructions

User & Safety Instructions 1718865 Belden 43776-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 4 1

Description

Connection line, M12 plug and M12 angle coupling with self-locking screw cap. Leitferfarcodierung as per IEC 61076-2-101.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)