• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden Data cable 3 x 0.36 mm² Black 3106A 010500 Sold per metre

Product type
Data cable
No. of leads
3 x
Cross section (each core)
0.36 mm²
Outside Ø
7.62 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1996 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Data cable

No. of leads

3 x

Content

Sold per metre

Cross section (each core)

0.36 mm²

Cable features

Metal foil shield

Braided shield

UV-resistant

AWG max.

22

Outside Ø

7.62 mm

Packaged

No

Manufacturer part #

3106A 010500

Factory colour

Black

Insulation material

PVC

Max. length sold by the metre

152 m

Sold per metre

Yes

Cross section

3 x 0.36 mm²

Type

3106A 010500

Documents & Downloads

Datasheet

Datasheet 1715764 Belden Data cable 3 x 0.36 mm² Black 3106A 010500 Sold per metre

User & Safety Instructions

User & Safety Instructions 1715764 Belden Data cable 3 x 0.36 mm² Black 3106A 010500 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.29*

More interesting products

(*All information is plus legal VAT)