• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO 5018 Bicycle light bulb 2.50 V 0.5 W Clear 1 pc(s)

Product type
Bicycle light bulb
Power
0.5 W
Colour
Clear
Nominal voltage
2.50 V
Nominal current - rounded value
200 mA
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.96 / piece)
€ 2.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small Light Bulbs

  • Clear
  • 2.50 V
  • Symbol image for BELI-BECO 5018 Bicycle light bulb 2.50 V 0.5 W Clear 1 pc(s)

Technical specifications

Product type

Bicycle light bulb

0.5 W

Colour

Clear

Nominal voltage

2.50 V

Nominal current

200 mA

Nominal current - rounded value

200 mA

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 11 mm x 25 mm

Length

25 mm

(Ø)

11 mm

Type

5018

Socket (mini bulbs)

E10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437425 BELI-BECO 5018 Bicycle light bulb 2.50 V 0.5 W Clear 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.46*

More interesting products

(*All information is plus legal VAT)