• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO 5032 Bicycle light bulb 12 V 2.4 W Clear 1 pc(s)

Product type
Bicycle light bulb
Power
2.4 W
Colour
Clear
Nominal voltage
12 V
Nominal current - rounded value
200 mA
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small Light Bulbs

  • Clear
  • 12 V
  • Symbol image for BELI-BECO 5032 Bicycle light bulb 12 V 2.4 W Clear 1 pc(s)

Technical specifications

Product type

Bicycle light bulb

2.4 W

Colour

Clear

Nominal voltage

12 V

Nominal current

200 mA

Nominal current - rounded value

200 mA

Content

1 pc(s)

n.rel.

Dim

(Ø) 11 mm

(Ø)

11 mm

Type

5032

Socket (mini bulbs)

E10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437407 BELI-BECO 5032 Bicycle light bulb 12 V 2.4 W Clear 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.37*

More interesting products

(*All information is plus legal VAT)