• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO 8484 Dashboard bulb 12 V 0.96 W Base E5.5 Clear 1 pc(s)

Product type
Dashboard bulb
Base
E5.5
Power
0.96 W
Colour
Clear
Nominal voltage
12 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulb scales

  • Clear
  • 12 V
  • Symbol image for BELI-BECO 8484 Dashboard bulb 12 V 0.96 W Base E5.5 Clear 1 pc(s)

Technical specifications

Product type

Dashboard bulb

E5.5

0.96 W

Bulb type

Light bulb

Colour

Clear

Nominal voltage

12 V

Nominal current

80 mA

Nominal current - rounded value

80 mA

Content

1 pc(s)

n.rel.

Dim

(Ø) 4 mm

Factory colour

Clear

Industrial packaging

No

(Ø)

4 mm

Type

8484

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437373 BELI-BECO 8484 Dashboard bulb 12 V 0.96 W Base E5.5 Clear 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.