• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO 5043 Dashboard bulb 3.5 V 0.70 W Base E5.5 Clear 1 pc(s)

Product type
Dashboard bulb
Base
E5.5
Power
0.70 W
Colour
Clear
Nominal voltage
3.5 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulb scales

  • Clear
  • 3.5 V
  • Symbol image for BELI-BECO 5043 Dashboard bulb 3.5 V 0.70 W Base E5.5 Clear 1 pc(s)

Technical specifications

Product type

Dashboard bulb

E5.5

0.70 W

Bulb type

Light bulb

Colour

Clear

Nominal voltage

3.5 V

Nominal current

200 mA

Nominal current - rounded value

200 mA

Content

1 pc(s)

n.rel.

Dim

(Ø) 8 mm

Factory colour

Clear

Industrial packaging

No

(Ø)

8 mm

Type

5043

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437417 BELI-BECO 5043 Dashboard bulb 3.5 V 0.70 W Base E5.5 Clear 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)