• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Beltrona BELCP2L Printer battery 22.2 V 1200 mAh Replaces original battery (original) NB-CP1L, NB-CP2L, NB-CP2LH

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Barcode scanner battery

  • High energy density
  • Powerful

Technical specifications

  • Energy 26.64 Wh
Technology

Li-ion

Product type

Printer battery

Type

CP2L

Capacity (mAh, Ah)

1200 mAh

Voltage

22.2 V

Dim

(L x W x H) 115 x 41 x 38 mm

Suitable for

Canon Selphy CP- 500

Canon Selphy CP-100

Canon Selphy CP-1000

Canon Selphy CP-1200

Canon Selphy CP-1300

Canon Selphy CP-200

Canon Selphy CP-220

Canon Selphy CP-300

Canon Selphy CP-330

Canon Selphy CP-400

Canon Selphy CP-510

Canon Selphy CP-520

Canon Selphy CP-600

Canon Selphy CP-710

Canon Selphy CP-710 Photo Printers

Canon Selphy CP-720

Canon Selphy CP-730

Canon Selphy CP-740

Canon Selphy CP-750

Canon Selphy CP-770

Canon Selphy CP-780

Canon Selphy CP-790

Canon Selphy CP-800

Canon Selphy CP-810

Canon Selphy CP-820

Canon Selphy CP-900

Canon Selphy CP-910

Show more
for brands

Canon

Width

41 mm

Height

38 mm

Length

115 mm

Rechargeable

Yes

Replaces original battery

NB-CP1L

NB-CP2L

NB-CP2LH

Description

High-quality rechargeable replacement battery for barcode scanners.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.