• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Beltrona BELSDP445SL Printer battery 7.4 V 2200 mAh Replaces original battery (original) BP-3007-A1-E

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Barcode scanner battery

  • High energy density
  • Powerful

Technical specifications

  • Energy 16.28 Wh
Technology

Li-ion

Product type

Printer battery

Type

SDP445SL

Capacity (mAh, Ah)

2200 mAh

Voltage

7.4 V

Dim

(L x W x H) 70 x 38 x 21 mm

Suitable for

Seiko DPU-3445

for brands

Seiko

Width

38 mm

Height

21 mm

Length

70 mm

Rechargeable

Yes

Replaces original battery

BP-3007-A1-E

Description

High-quality rechargeable replacement battery for barcode scanners.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.