• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona TELSINUS201 TSinus-battery Cordless phone batteries Suitable for brands: Amstrad, Audioline, Avaya, AVM, BT Ver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Battery for Telekom T-Sinus

  • Capacity 500 mAh
  • High energy density

Technical specifications

  • Temperature range -20 to +60 °C
  • Cable length approx 43 mm
Product type

Cordless phone batteries

for brands

Amstrad

Audioline

Avaya

AVM

BT Verve

DeTeWe

GE

Gigaset

Medion

Philips

Radio Shack

Siemens

Telekom

Vtech

Panasonic

Show more
Suitable for type

Amstrad CT100

Audioline Slim DECT Texet TX-D7400

Audioline Slim DECT 582

Audioline Slim DECT 580

Audioline Slim DECT 502 Duo

Audioline Slim DECT 502

Audioline Slim DECT 500

Avaya Tenovis Integral D3

AVM FRITZ!Fon MT-D

BT Verve 450 twin

BT Verve 450 treo

BT Verve 450 SMS

BT Verve 450 single

BT Verve 450 quad

BT Verve 450

BT Verve 410 twin

BT Verve 410 treo

BT Verve 410 SMS

BT Verve 410 single

BT Verve 410 quad

BT Verve 410

DeTeWe Style 250

GE TL26411

GE TL86411

GE TL96411

Gigaset SL788

Medion Slim DECT 500

Medion MD81877

Medion MD82772

Medion MD82877

Medion MD83877

Medion Life S63022

Medion Life S63006

Philips TU3351

Philips TU3353

Radio Shack 23-968

Radio Shack 43-9024

Radio Shack 43-9025

Radio Shack 43-9026

Radio Shack 43-9030

Radio Shack 43-9031

Sagem D16T

Sagem D16T Duo 2

Siemens Gigaset E455 SIM Twin

Siemens Gigaset E455 ECO

Siemens Gigaset E455

Siemens Gigaset E450 SIM

Siemens Gigaset E450 ECO

Siemens Gigaset E450

Siemens Gigaset E40

Telekom Sinus A201

Telekom Sinus A702

Vtech VT2020

Vtech VT1100

Panasonic KX-TG2302

Panasonic KX-TG2302B

Panasonic KX-TG2312

Panasonic KX-TG2312W

Panasonic KX-TG2313

Panasonic KX-TG2313F

Panasonic KX-TG2313P

Panasonic KX-TG2313W

Panasonic KX-TG2314

Panasonic KX-TG2322

Panasonic KX-TG2335

Panasonic KX-TG2336

Panasonic KX-TG2343

Panasonic KX-TG2344

Panasonic KX-TG2346

Panasonic KX-TG2355

Panasonic KX-TG2356

Panasonic KX-TG2357

Panasonic KX-TG2386

Panasonic KX-TG2480

Panasonic KX-TG5050

Panasonic KX-TG5055

Panasonic KX-TG5200

Panasonic KX-TG5202

Panasonic KX-TG5210

Panasonic KX-TG5212

Panasonic KX-TG5213

Panasonic KX-TG5230

Panasonic KX-TG5240

Panasonic KX-TG5242

Panasonic KX-TG5243

Panasonic KX-TG5421

Panasonic KX-TG5422

Panasonic KX-TG5423

Panasonic KX-TG5428

Panasonic KX-TG5431

Panasonic KX-TG5432

Panasonic KX-TG5433

Panasonic KX-TG5436

Panasonic KX-TG5438

Panasonic KX-TG5439

Panasonic KX-TG5451

Panasonic KX-TG5452

Panasonic KX-TG5453

Panasonic KX-TG5456

Panasonic KX-TG5471

Panasonic KX-TG5480

Panasonic KX-TG5561

Panasonic KX-TG5566

Panasonic KX-TG5571

Panasonic KX-TG5576

Panasonic KX-TG5583

Panasonic KX-TG5621

Panasonic KX-TG5622

Panasonic KX-TG5623

Panasonic KX-TG5631

Panasonic KX-TG5632

Panasonic KX-TG5633

Panasonic KX-TG5634

Panasonic KX-TG5651

Panasonic KX-TG5652

Panasonic KX-TG5653

Panasonic KX-TG5664

Panasonic KX-TG5671

Panasonic KX-TG5672

Panasonic KX-TG5673

Panasonic KX-TG6500

Panasonic KX-TG6502

Panasonic KX-TGA233

Panasonic KX-TGA234

Panasonic KX-TGA236

Panasonic KX-TGA248

Panasonic KX-TGA500

Panasonic KX-TGA520

Panasonic KX-TGA523

Panasonic KX-TGA541

Panasonic KX-TGA542

Panasonic KX-TGA545

Panasonic KX-TGA546

Panasonic KX-TGA547

Panasonic KX-TGA548

Panasonic KX-TGA549

Panasonic KX-TGA550

Panasonic KX-TGA551

Panasonic KX-TGA552

Panasonic KX-TGA560

Panasonic KX-TGA650

Show more
OEM battery type

GP5M702BMXZ

GP0836

GP0845

40242734

Capacity (mAh, Ah)

500 mAh

Voltage

2.4 V

Technology

NiMH

Length

36 mm

Width

32 mm

Height

7 mm

Type

TSinus-battery

Rechargeable

Yes

Size

Non-standard rechargeable

Content

1 pc(s)

Range of use

Cordless phones

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548278 Beltrona TELSINUS201 TSinus-battery Cordless phone batteries Suitable for brands: Amstrad, Audioline, Avaya, AVM, BT Ver

Description

Replacement battery for Telekom Sinus A201, Audioline Slim DECT Texet TX-D7400, Audioline Slim DECT 582, Audioline Slim DECT 580, Audioline Slim DECT 502 Duo, Audioline Slim DECT 502, Audioline Slim DECT 500, AVM Fritz! Fon MT-D, BT Verve 450 twin, BT Verve 450 treo, BT Verve 450 SMS, BT Verve 450 single, BT Verve 450 quad, BT Verve 450, BT Verve 410 twin, BT Verve 410 treo, BT Verve 410 SMS, BT Verve 410 single, BT Verve 410 quad, BT Verve 410, DeTeWe style 250, Medion Slim DECT 500, Medion MD82877, Medion MD82772, Medion MD81877, Medion Life S63022, Medion Life S63006, Siemens Gigaset E455 SIM Twin, Siemens Gigaset E455 ECO, Siemens Gigaset E455, Siemens Gigaset E450 SIM, Siemens Gigaset E450 ECO, Siemens Gigaset E450, Siemens Gigaset E40, Vtech VT2020, Vtech VT1100.

Hints

This text is machine translated.