• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connect 3000 112125 X250 Cordless phone batteries Suitable for brands: Gigaset, Siemens, Telekom Li-ion 3.7 V 750 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery for Gigaset, Siemens, Telekom phones

  • Capacity 800 mAh
  • High energy density

Technical specifications

Product type

Cordless phone batteries

for brands

Gigaset

Siemens

Telekom

Suitable for type

Gigaset SL565

Gigaset SL560

Gigaset SL555

Gigaset SL550

Gigaset SL375

Gigaset SL365

Gigaset SL360

Gigaset SL150

Gigaset SL100

Gigaset SL74

Gigaset SL56

Gigaset SL55

Gigaset SL37H

Gigaset SL3 professional

Gigaset SL1 Colour

Gigaset SL1

Gigaset L3

Siemens S 57

Siemens S 55

Siemens MCT 62

Siemens MC 60

Siemens M 55

Siemens C 60

Siemens C 56

Siemens C 55

Siemens A 75

Siemens A 70

Siemens A 65

Siemens A 62

Siemens A 60

Siemens A 57

Siemens A 55

Siemens A 52

Siemens A 51

Telekom Sinus 701

Show more
OEM battery type

V 30145-K1310-X 250

V 30145-K1310-X322

V 30145-K1310-X401

EBA-510

L 36880-N 5601-A100

V 30145-K1310-X171

S 30852-D1752-X1

Capacity (mAh, Ah)

750 mAh

Voltage

3.7 V

Technology

Li-ion

Length

49 mm

Width

36 mm

Height

6 mm

Weight

22 g

Type

X250

Rechargeable

Yes

Size

Non-standard rechargeable

Content

1 pc(s)

Range of use

Cordless phones

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544036 Connect 3000 112125 X250 Cordless phone batteries Suitable for brands: Gigaset, Siemens, Telekom Li-ion 3.7 V 750 mAh

Description

Connect 3000 spare or second battery for Gigaset SL565, Gigaset SL560, Gigaset SL555, Gigaset SL550, Gigaset SL375, Gigaset SL365, Gigaset SL360, Gigaset SL150, Gigaset SL100, Gigaset SL74, Gigaset SL56, Gigaset SL55, Gigaset SL37H, Gigaset SL3 professional, Gigaset SL1 Color, Gigaset SL1, Gigaset L3, Siemens S 57, Siemens S55, Siemens MCT 62, Siemens MC 60, Siemens M 55, Siemens C60, Siemens C 56, Siemens C 55, Siemens A 75, Siemens A 70, Siemens A 65, Siemens A 62, Siemens A 60, Siemens A57, Siemens A 55, Siemens A52, Siemens A 51, Telekom sinus 701.

Hints

This text is machine translated.