• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bending iron 6-edge Gedore 1396609

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total height: 25 mm
  • Shank Ø 17 mm
  • Cutting width 23 mm
Width

23 mm

Product type

Utility bar

Length

400 mm

Weight

0.65 kg

Material

Vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451952 Bending iron 6-edge Gedore 1396609

Description

Vanadium steel, galvanized
Evenly hardened throughout the entire length and carefully tempered

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)