• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benewake Sensor MBS-SES-157-02

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Measurement range 0.1 - 40 m
  • Accuracy 2%
  • Measuring frequency 100 Hz
  • Protection system: IP65
  • Ambient brightness 100k LUX
  • Power consumption 5 V/DC / less than 200 mA
  • Dimensions: 69 x 41.5 x 31.5 mm
  • Weight: 60 g
Product type

Sensor

Length

69 mm

Width

41.5 mm

Manufacturer part #

MBS-SES-157-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205124 Benewake Sensor MBS-SES-157-02

Description

The Benewake TF02 Pro LiDAR is one of the most popular products of the manufacturer. This LiDAR sensor is particularly popular with the developers of autonomous flying devices, such as drones. Due to its high measuring range and the low measuring tolerance the flying object can navigate with the highest precision. Moreover, the TF02 can be used without any problem even in very high ambient brightness, since a functional impairment can occur only starting at approx. 100k LUX.

As already mentioned, the TF02-i is used very often on unmanned aircraft, which is why the following controls are supported, among other things.
Pixel hawk
APM
TopXGun
EFY technology
AiAero
DAISCH

This text is machine translated.

Scope of delivery

  • 1x Benewake TF02-i Lidar can

More interesting products

(*All information is plus legal VAT)