• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 044158 RFID-Tag RFID-Tag 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RFID tag trailer, 125 kHz, single

  • Protection class IP67

Technical specifications

  • Frequency: 0,125 MHzHousing material: Plastic (polycarbonate)
Product type

RFID-Tag

Compatible with

Benning

Compatible with

Benning ST 750A

Width

43 mm

Height

5.5 mm

Depth

34 mm

Type

RFID-Tag

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426787 Benning 044158 RFID-Tag RFID-Tag 1 pc(s)

Information

Information 1426787 Benning 044158 RFID-Tag RFID-Tag 1 pc(s)

Description

RFID tag trailer. Frequency 0,125 MHz The test object identification takes place via radio frequency (Radio Frequency IDenditfication) without visual contact or direct contact of the RFID tag. Each RFID tag has a globally unique UID number (unique number), which is read out without contact via the RFID reader and assigned to the test object.Particularly suitable for harsh industrial environments such as construction sites, production and workshops. For attachment to the mains cable or to the housing via cable ties (not included in the delivery). Frequency/UID no.: 125 kHz/10-digit. Material of the housing Plastic polycarbonate.

This text is machine translated.

Scope of delivery

  • 1x RFID tag trailer

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)