Measuring adapter with plug type 2 for simulation of charging states and for testing the effectiveness of protective measures at 1- and 3-phase E-charging stations.
Benning EV 3-2 is a measuring adapter specially designed for testing E-charging stations in combination with a suitable installation tester.
· Test socket and 4 mm sockets for easy connection with an installation tester
· Separate phase display by three LEDs for easy voltage testing
· Proximity Pilot (PP) checks the charging cable encoding for limiting the charging current
· Control Pilot (CP) simulates vehicle status A, B, C, D and E (short circuit between CP-PE)
· BNC connection for the CP signal output for testing with an oscilloscope
· EVSE locking system check from status B (charging cable release is blocked)
Application:
The Benning EV 3-2 measuring adapter enables safety and functional tests to be carried out at certain charging stations for electric vehicles in accordance with DIN VDE 0100‑600 (IEC 60364‑6) and DIN VDE 0105‑100 (EN 50110) using the Benning IT installation tester.
Benning EV 3-2 is intended for testing charging stations in accordance with DIN EN / IEC 61851‑1 (VDE 0122‑1) of charging mode "Mode 3" and has a type 2 connector in accordance with IEC / EN 62196.
Benning EV 3-2 establishes a safe contact with the Benning installation tester and triggers the charging process of her charging station by simulating an electric vehicle.
Cable simulation (PP):
The charging cable codes are simulated using a rotary selection switch.
· No cable: ∞ Ω
· 13 A cable 1500 Ω
· 20 A cable 680 Ω
· 32 A cable 220 Ω
· 64 A cable 100 Ω
This text is machine translated.