
Highlights & Details
TRUE RMS AC/DC milliampere clamp-on ammeter multimeter BENNING CM 11
- Ideal for detecting faults in electrical systems, control systems, devices and car electrics
- Precise measurement of small AC/DC currents with the highest resolution of 0.1 mA
- Versatile useable for voltage, resistance and continuity testing
- Precise through real-effective value procedure TRUE RMS
- Compact dimensions (L x W x H 206 x 76 x 33 mm) with 23 mm clamp opening
- Measurement category CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
0.01 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 mA
- Amperage reading range AC (max.)
20 A
- Reading range - resistance
0.1 Ω - 600 kΩ
- Measurement type (details)
True RMS
- Power supply (details)
2 x 1.5 V Micro (AAA)
- Height
206 mm
- Width
76 mm
- Length
33 mm
- Weight
300 g
ISO standards
- Reading category
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
CM 11
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 33 x 76 x 206 mm
- Features
ISO calibration
- Opening range of current clamps
23 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1411575 Benning CM 11 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT IV 300 V Displa
Information
Information 1411575 Benning CM 11 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT IV 300 V Displa
Description
This text is machine translated.
Scope of delivery
- Bag
- Batteries
- Test Leads
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













