• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM 12 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V Display (counts): 9999

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CM 12

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

10 mV

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

10 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

10 mA

A DC reading range (max.)

600 A

A AC reading range (min.)

10 mA

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ohm - 100 kOhm

Reading range - capacity

1 nF - 4 mF

Frequency reading range

0.01 Hz - 10 kHz

Basic accuracy

1 %

Measurement type (details)

True RMS

Interfaces

Bluetooth®

ISO standards

Reading category

CAT IV 600 V

Current reading

AC/DC

Type

CM 12

Display

Digital

Display (counts)

9999

Features

ISO calibration

Interfaces

Bluetooth®

Opening range of current clamps

33 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435349 Benning CM 12 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V Display (counts): 9999

Description

Digital clamp-on ammeter for highest demands on accuracy.

This text is machine translated.

Features

  • Active power (AC/DC) and power factor measurement (cos ϕ)
  • Measurement of inrush currents (motors, etc.)
  • Low pass filter (HFR), THD harmonic measurement
  • Volt sensor for non-contact cable break test (red LED)
  • Two pin rotating testing
  • Data logger (9999 measured values) and memory function
  • BluetoothTM Low Energy 4.0 interface
  • Free IOS and Android APP for smartphone/tablet
  • LC-display with bar graph display and background lighting
  • MEMORY FUNCTION: A-SAVE, HOLD, MIN, MAX, PEAK, AVG, INRUSH

Scope of delivery

  • Supplied with bag, batteries and test leads

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.