• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 1000 V, CAT III

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRMS digital multimeter Benning MM 2-2

  • Real-effective value procedure TRUE RMS for measurement of non-linear signals
  • Voltage, current, resistance, frequency and capacity measurement
  • Continuity and diode test
  • Robust protective rubber frame for increased grip and shock resistance
  • Ergonomic case with large display and illumination
  • MIN-/ MAX-/ AVG-recording, HOLD-storage
  • Socket control with warning (optical/acoustic) for protection against misuse (fuse protection)
  • CAT II 1000 V, CAT III 600 V, CAT IV 300 V.
  • High quality silicone test leads with 2 mm and 4 mm probe tip (gold plated) and protective case included

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

1 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

1 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 nF - 10 mF

Frequency reading range

10 Hz - 50 kHz

Measurement type (details)

True RMS

Frequency range

10 Hz - 50 kHz

Power supply (details)

2x AAA battery

Height

161 mm

Width

80 mm

Length

50 mm

Weight

334 g

DAkkS standards

Reading category

CAT II 1000 V

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

044692-DakkS

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 50 x 80 x 161 mm

Features

Conforms wth DAkkS standards

Documents & Downloads

Datasheet

Datasheet 3049886 Benning Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 1000 V, CAT III

User & Safety Instructions

User & Safety Instructions 3049886 Benning Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 1000 V, CAT III

Description

TRUE-RMS digital multimeter Benning MM 2-2 is suitable for electrical engineering, industry, service, handicraft, car, Photovoltaic The 4-digit LCD display (6,000 dots) is lit.

This text is machine translated.

Features

  • Optical and acoustic continuity (small 15 ms) and diode test; accurate through real-effective value measuring procedure TRUE RMS (AC)
  • Ergonomic case with removable protective rubber frame for increased grip and shock resistance
  • Socket control (optical/acoustic) for monitoring the A measuring input and warning if the measuring range is selected incorrectly (fuse protection)
  • Volt sensor for contact-free and single-pole phase and cable break test (optical and acoustic)
  • Automatic and manual selection of measuring range, automatic switch-off (APO), low battery indicator, all ranges with overload protection
  • Measured value memory (HOLD), maximum/minimum/average memory (MAX/ MIN/ AVG) and relative measurement REL)

Scope of delivery

  • With 6 bits. Protective rubber frame
  • Bag
  • Silicone measurement lead set (red/ black, length: 1 m) with gold-plated 2 mm test tip and screw-on 4 mm lamellar measurement tip
  • Batteries (2 x 1.5 V micro/ AAA/ LR03)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.