• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Data logger CAT II 1000 V, CAT III 60

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRMS digital multimeter Benning MM 2-1

  • CAT II 1000 V, CAT III 600 V, CAT IV 300 V.

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Reading range - resistance

0.1 Ω - 60 MΩ

Frequency reading range

10 Hz - 50 kHz

Frequency range

10 Hz - 50 kHz

Power supply (details)

2x AAA battery

Height

161 mm

Width

80 mm

Length

50 mm

Weight

334 g

ISO standards

Reading category

CAT II 1000 V

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC

Type

044691-ISO

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 50 x 80 x 161 mm

Features

ISO calibration

Data logger

Documents & Downloads

Datasheet

Datasheet 3049237 Benning Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Data logger CAT II 1000 V, CAT III 60

User & Safety Instructions

User & Safety Instructions 3049237 Benning Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Data logger CAT II 1000 V, CAT III 60

Description

TRUE-RMS digital multimeter Benning MM 2-1 is suitable for electrical engineering, industry, service, handicraft, car, Photovoltaic The 4-digit LCD display (6,000 dots) is lit.

This text is machine translated.

Features

  • Visual and acoustic continuity (small 15 ms) and diode test
  • Precise by real-effective value procedure TRUE RMS (AC)
  • Ergonomic case with removable protective rubber frame for increased grip and shock resistance
  • Volt sensor for contact-free and single-pole phase and cable break test (optical and acoustic)
  • Automatic and manual selection of measuring range, automatic switch-off (APO), low battery indicator, all ranges with overload protection
  • Measured value memory (HOLD), maximum/minimum/average memory (MAX/ MIN/ AVG) and relative measurement REL)

Scope of delivery

  • With 6 bits. Protective rubber frame
  • Bag
  • Silicone measurement lead set (red/ black, length: 1 m) with gold-plated 2 mm test tip and screw-on 4 mm lamellar measurement tip
  • Batteries (2 x 1.5 V micro/ AAA/ LR03)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.