
Highlights & Details
Benning MM 5-2 digital multimeter
- Precise by real effective value measurement procedure (TRUE RMS)
- Microampere measurement ranges (400.0 µA DC/ 4000 µA DC) for measuring ionization current in heating systems
- Continuity test via red LED and buzzer
- Integrated voltage sensor signals contact-free Phasenspannungen and cable breaks in lines (red LED)
- Robust housing design thanks to integrated rubber Schutzrahmen with magnetic hanger
- Compact protective case included
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF - 1 MF mF
- Frequency reading range
0.01 Hz - 50 kHz
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Current reading
DC/TRMS
- Type
MM 5-2
- Display
Digital
- Display (counts)
6000
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Features
ISO calibration
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387209 Benning MM 5-2 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V, CAT IV 300 V Dis
Description
Industrial environments demand TRUE RMS measuring instruments!
Non-linear loads caused by variable speed motor drives, frequency converters or power supplies for office equipment and LED lights, for example, generate reactive power in the network. This results in multimeters and current clamps displaying the measured values less accurately with the mean-value measuring method (RMS).
In many cases and especially in industrial environments, the use of modern true effective value TRUE RMS measuring instruments is necessary. The TRUE RMS measurement method correctly displays the actual, effective value of an alternating current - regardless of whether the signal form of the current is sinusoidal or distorted.
This text is machine translated.
Scope of delivery
- Protective rubber frame with magnetic hanger
- Bag
- 2x AAA battery
- Test Leads
- Temperature sensor;
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









